Print Page
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.870 |
| 5+ | $17.440 |
| 10+ | $17.010 |
| 25+ | $15.900 |
| 50+ | $15.210 |
| 100+ | $14.920 |
| 250+ | $14.630 |
Price for:Each
Minimum: 1
Multiple: 1
$17.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAB6M-M1-BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30B5586
Product RangeA6 Series
Technical Datasheet
Product RangeA6 Series
Panel Cutout Diameter16mm
Contact Voltage AC Nom240V
Contact Voltage DC Nom120V
Contact ConfigurationSPDT
Contact Current Max1A
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current AC Max1A
Actuator / Cap ColourBlack
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
AB6M-M1-B is an A6 series non-illuminated pushbutton miniature switch.
- 16mm (5/8”) mounting hole
- Compact design saves space
- Gold-clad silver contact for reliable low-level switching
- Dustproof (IP40) degree of protection
- SPDT contact, momentary switch operation
- Round 18mm style, black button color
- 250V AC/DC maximum voltage, 3A thermal current
- Operating temperature range from -25º to +55ºC (no freezing)
- Contact resistance is 50mohm maximum (initial value)
- Insulation resistance is 100Mohm minimum (500V DC megger)
Technical Specifications
Product Range
A6 Series
Contact Voltage AC Nom
240V
Contact Configuration
SPDT
Switch Operation
Momentary
Contact Current AC Max
1A
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
16mm
Contact Voltage DC Nom
120V
Contact Current Max
1A
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Current DC Max
1A
IP Rating
IP40, IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for AB6M-M1-B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

