Print Page
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.420 |
| 5+ | $22.660 |
| 10+ | $21.900 |
| 25+ | $21.760 |
| 50+ | $21.610 |
| 100+ | $21.570 |
| 250+ | $21.530 |
| 5000+ | $21.370 |
Price for:Each
Minimum: 1
Multiple: 1
$23.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAB6M-M2P-BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30B5622
Product RangeA6 Series
Technical Datasheet
Panel Cutout Diameter16mm
Product RangeA6 Series
Contact ConfigurationDPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max3A
Contact Current AC Max1A
Actuator / Cap ColourBlack
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage DC Nom250V
Contact Voltage VDC24V
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The A6 series Miniature Switch and Pilot Device available in SPDT and DPDT contact configuration. It comes with momentary, maintained, selectors and e-stops operators.
- LED illumination
- Compact design saves space
- Gold-clad Silver contacts for reliable low level switching
- Snap action contacts
- IP40/IP65 Protection rating
Applications
Industrial
Technical Specifications
Panel Cutout Diameter
16mm
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
1A
Contact Voltage VAC
110V
Contact Voltage DC Nom
250V
IP Rating
IP40, IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Product Range
A6 Series
Switch Operation
Momentary
Contact Current Max
3A
Actuator / Cap Colour
Black
Contact Current DC Max
1A
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

