Print Page
233 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.190 |
| 5+ | $18.730 |
| 10+ | $17.450 |
| 25+ | $17.100 |
| 50+ | $16.760 |
| 100+ | $16.400 |
| 250+ | $16.050 |
Price for:Each
Minimum: 1
Multiple: 1
$20.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoABW110-B,G,RCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74K3606
Product RangeTW Series
Technical Datasheet
Panel Cutout Diameter22.3mm
Product RangeTW Series
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Contact Current Max10A
Actuator / Cap ColourBlack, Green, Red
Contact Current AC Max10A
Contact Voltage VAC110V
Contact Voltage AC Nom600V
Contact Current DC Max10A
Contact Voltage DC Nom220V
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The ABW110-B,G,R is a 22mm single-pole single-throw (SPST) black, green and red Non-illuminated Pushbutton with momentary operation, flush head and 1NO contacts and screw terminals. The assembled TW series with corrosion resistant octagonal chrome plated locking bezel. It offers either LED or incandescent illumination.
- Modular construction for maximum flexibility
- 50mΩ Initial contact resistance
- -25 to 50°C Operating temperature range
- 5000000 Operations minimum mechanical life
- IP65 Protection rating (watertight or oil-tight)
Applications
Industrial
Technical Specifications
Panel Cutout Diameter
22.3mm
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Actuator / Cap Colour
Black, Green, Red
Contact Voltage VAC
110V
Contact Current DC Max
10A
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Product Range
TW Series
Switch Operation
Momentary
Contact Current Max
10A
Contact Current AC Max
10A
Contact Voltage AC Nom
600V
Contact Voltage DC Nom
220V
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

