Print Page
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.630 |
| 5+ | $21.450 |
| 10+ | $20.270 |
| 25+ | $18.930 |
| 50+ | $18.020 |
| 100+ | $17.190 |
| 250+ | $16.230 |
Price for:Each
Minimum: 1
Multiple: 1
$22.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoABW110-GCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.99F4201
Product RangeTW Series
Technical Datasheet
Panel Cutout Diameter22.3mm
Product RangeTW Series
Contact Voltage AC Nom440V
Contact ConfigurationSPST-NO
Contact Voltage DC Nom220V
Switch OperationMomentary
Contact Current Max10A
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourGreen
Contact Current AC Max10A
Contact Voltage VAC110V
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The ABW110-G is a single-pole single-throw (SPST) 1NO non-illuminated Pushbutton Switch with corrosion-resistant octagonal chrome-plated locking bezel and snap-on standard silver contact. This TW series NEMA style pushbutton switch features momentary operator, green round flush button and screw terminals.
- Slow make, double break, self cleaning contacts
- Modular construction for maximum flexibility
Applications
Industrial
Technical Specifications
Panel Cutout Diameter
22.3mm
Contact Voltage AC Nom
440V
Contact Voltage DC Nom
220V
Contact Current Max
10A
Actuator / Cap Colour
Green
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Product Range
TW Series
Contact Configuration
SPST-NO
Switch Operation
Momentary
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
10A
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

