Print Page
502 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.480 |
| 5+ | $30.110 |
| 10+ | $28.040 |
| 25+ | $25.650 |
| 50+ | $25.140 |
| 100+ | $24.620 |
| 250+ | $24.110 |
| 5000+ | $23.600 |
Price for:Each
Minimum: 1
Multiple: 1
$32.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoABW120-BGRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20C2516
Product RangeTW Series
Technical Datasheet
Panel Cutout Diameter22.3mm
Product RangeTW Series
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Contact ConfigurationDPST-NO
Switch OperationMomentary
Contact Current Max10A
Pushbutton Actuator StyleRound Flush
Contact Current AC Max10A
Actuator / Cap ColourBlack, Green, Red
Contact Voltage VAC110V
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The ABW120-BGR is a double-pole single-throw (DPST) Pushbutton Switch with green/black/red round momentary flush operator and 2NO silver snap on contacts. This TW series non-illuminated pushbutton features corrosion-resistant octagonal chrome plated locking bezel and standard terminals.
- Modular construction for maximum flexibility
- NEMA 4X and IP65 watertight/oil-tight panel
- ≤50mΩ Initial contact resistance
Applications
Industrial
Technical Specifications
Panel Cutout Diameter
22.3mm
Contact Voltage AC Nom
600V
Contact Configuration
DPST-NO
Contact Current Max
10A
Contact Current AC Max
10A
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Product Range
TW Series
Contact Voltage DC Nom
220V
Switch Operation
Momentary
Pushbutton Actuator Style
Round Flush
Actuator / Cap Colour
Black, Green, Red
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

