| Quantity | Price |
|---|---|
| 1+ | $21.850 |
| 5+ | $21.200 |
| 10+ | $20.540 |
| 25+ | $19.890 |
| 50+ | $19.490 |
| 100+ | $19.090 |
| 250+ | $18.690 |
Product Information
Product Overview
The TW series 22mm NEMA Style Pushbutton Switch with Snap-on contacts. It features button styles include flush, extended, mushroom or square and all bodies are crafted from fracture-resistant nylon. All illuminated units feature two lens styles, one that maximizes light dispersion, the other accommodates direct lens engraving. Self-cleaning contact mechanisms allow for a wide current rating, 5mA to 10A, which reduces the need for various contact materials. When looking for a 22mm switch that is durable, easy to use and versatile, then IDEC's TW series is your solution.
- Corrosion resistant octagonal chrome plated locking bezel
- Incandescent or LED illumination
- Slow make, double break and self-cleaning contacts
- Modular construction for maximum flexibility
- IP65, NEMA 4X Protection rating
- Available assembled or as sub-components
- Large M3.5 screw terminals with captive SEMS plate
Applications
Industrial
Technical Specifications
TW Series
SPST-NC
Round
10A
110V
220V
24V
Panel Mount
Non Illuminated
No SVHC (16-Jul-2019)
22.3mm
Momentary
Black, Green, Red
10A
600V
10A
IP65
Screw
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

