Print Page
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.240 |
| 5+ | $30.620 |
| 10+ | $29.990 |
| 25+ | $29.370 |
| 50+ | $28.740 |
| 100+ | $28.120 |
| 250+ | $27.490 |
| 5000+ | $26.870 |
Price for:Each
Minimum: 1
Multiple: 1
$31.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoABW401-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.74K3611
Product RangeTW Series
Technical Datasheet
Product RangeTW Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleMushroom
Actuator / Cap ColourRed
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage AC Nom600V
Contact Voltage VAC110V
Contact Voltage DC Nom220V
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The ABW401-R is a single-pole single-throw (SPST) 1NC non-illuminated Pushbutton Switch with corrosion-0resistant octagonal chrome-plated locking bezel and snap-on standard silver contact. This TW series NEMA style pushbutton switch features momentary operator, red round mushroom head button and screw terminals.
- Slow make, double break, self cleaning contacts
- Modular construction for maximum flexibility
Applications
Industrial
Technical Specifications
Product Range
TW Series
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Mushroom
Contact Current Max
10A
Contact Voltage AC Nom
600V
Contact Voltage DC Nom
220V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Current AC Max
10A
Contact Voltage VAC
110V
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

