Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.030 |
| 5+ | $29.650 |
| 10+ | $28.270 |
| 25+ | $27.390 |
| 50+ | $26.660 |
| 100+ | $26.230 |
| 250+ | $25.940 |
| 5000+ | $25.820 |
Price for:Each
Minimum: 1
Multiple: 1
$31.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoABW410-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74K3613
Product RangeTW Series
Technical Datasheet
Panel Cutout Diameter22.3mm
Product RangeTW Series
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleMushroom
Contact Current Max10A
Contact Current AC Max10A
Actuator / Cap ColourRed
Contact Voltage VAC110V
Contact Voltage AC Nom600V
Contact Current DC Max10A
Contact Voltage DC Nom220V
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The ABW410-R is a Pushbutton Switch with mushroom momentary operator and 1NO silver snap on contacts. This TW series non-illuminated pushbutton features corrosion-resistant octagonal chrome plated locking bezel and standard terminals.
- Modular construction for maximum flexibility
- NEMA 4X and IP65 watertight/oil-tight panel
- ≤50mΩ Initial contact resistance
Applications
Industrial
Technical Specifications
Panel Cutout Diameter
22.3mm
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Mushroom
Contact Current AC Max
10A
Contact Voltage VAC
110V
Contact Current DC Max
10A
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Product Range
TW Series
Switch Operation
Momentary
Contact Current Max
10A
Actuator / Cap Colour
Red
Contact Voltage AC Nom
600V
Contact Voltage DC Nom
220V
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

