Print Page
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.940 |
| 5+ | $10.130 |
| 10+ | $9.740 |
| 25+ | $9.540 |
| 50+ | $9.350 |
| 100+ | $9.150 |
| 250+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$10.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAL6H-M100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74K3650
Product RangeA6 Series
Technical Datasheet
For Use WithIdec AL6 Series Illuminated Pushbutton Switches
IP / NEMA Rating-
Product RangeA6 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AL6H-M100 is a 16mm single-pole double-throw (SPDT) Illuminated Pushbutton Operator with momentary operation, rectangular head. The sub-assembled AL6-series with gold-clad silver contacts for reliable low level switching.
Applications
Industrial
Technical Specifications
For Use With
Idec AL6 Series Illuminated Pushbutton Switches
Product Range
A6 Series
IP / NEMA Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for AL6H-M100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

