Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoAL6M-A14-WCopy
Newark Part No.14C9912
Product RangeA6 Series
Technical Datasheet
Panel Cutout Diameter16mm
Product RangeA6 Series
Contact ConfigurationSPDT
Switch OperationMaintained
Pushbutton Actuator StyleRound
Contact Current AC Max1A
Actuator / Cap ColourWhite
Contact Current Max1A
Contact Voltage VAC110V
Contact Voltage AC Nom120V
Contact Voltage DC Nom24V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Panel Cutout Diameter
16mm
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Actuator / Cap Colour
White
Contact Voltage VAC
110V
Contact Voltage DC Nom
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
No SVHC (16-Jul-2019)
Product Range
A6 Series
Switch Operation
Maintained
Contact Current AC Max
1A
Contact Current Max
1A
Contact Voltage AC Nom
120V
Contact Current DC Max
1A
IP Rating
IP40, IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

