Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The APD199N-R-120V is a 120V red Incandescent Pilot Light with dome shape lens.
Applications
Lighting
Technical Specifications
Lamp Base Type
-
Current Rating
10mA
Lens Shape
-
SVHC
To Be Advised
Mounting Hole Dia
30mm
Supply Voltage
120V
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
