Print Page
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.860 |
| 5+ | $39.630 |
| 10+ | $38.400 |
| 25+ | $37.120 |
| 50+ | $35.700 |
| 100+ | $34.280 |
| 250+ | $33.590 |
| 5000+ | $32.920 |
Price for:Each
Minimum: 1
Multiple: 1
$40.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAS6M-2KT2PACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66M8381
Product RangeA6 Series
Technical Datasheet
Switch OperationOn
Contact ConfigurationDPDT
Product RangeA6 Series
No. of Switch Positions2 Position
Switch TerminalsQuick Connect
Contact Current Max1A
Contact Voltage AC Nom250V
Contact Voltage DC Nom120V
Angle of Throw90°
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AS6M-2KT2PA is a double-pole double-throw (DPDT) 2NO-2NC 2-position Keylock Switch with round maintained operator and quick-connect terminals. This AS6M series key switch features that the key can be removable in all positions, gold-clad silver contacts for reliable low level switching and super bright LED illumination.
- Compact design saves space
- 50mΩ (initial value) Maximum contact resistance
- 100MΩ (500VDC megger) Minimum insulation resistance
- 100000 operations Minimum electrical life
- 100000 operations Minimum mechanical life
Applications
Industrial
Technical Specifications
Switch Operation
On
Product Range
A6 Series
Switch Terminals
Quick Connect
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
120V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

