Print Page
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.680 |
| 5+ | $44.190 |
| 10+ | $41.150 |
| 25+ | $40.330 |
| 50+ | $39.500 |
| 100+ | $38.680 |
| 250+ | $37.850 |
| 5000+ | $37.030 |
Price for:Each
Minimum: 1
Multiple: 1
$47.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAS6M-2KT2PBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28C7812
Product RangeA6 Series
Technical Datasheet
Switch OperationPush-Pull
Contact ConfigurationDPDT
Product RangeA6 Series
No. of Switch Positions2 Position
Switch TerminalsQuick Connect, Solder
Contact Current Max1A
Contact Voltage AC Nom120V
Contact Voltage DC Nom24V
Angle of Throw90°
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
Push-Pull
Product Range
A6 Series
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
120V
Angle of Throw
90°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
24V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

