Print Page
35 In Stock
38 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.800 |
5+ | $25.920 |
10+ | $23.900 |
Price for:Each
Minimum: 1
Multiple: 1
$28.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAS6M-3Y2P
Newark Part No.74K3685
Product RangeA6 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max1A
Contact Voltage AC Max240V
Product RangeA6 Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max120V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AS6M-3Y2P is a 3-position 45° double-pole double-throw (DPDT) Illuminated Selector Switch with maintained operation and round selector head. The assembled AS6-series with gold-clad silver contacts for reliable low level switching.
- Snap action contacts
- Compact design saves space
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Voltage AC Max
240V
Illumination
Non Illuminated
Contact Voltage DC Max
120V
No. of Poles
2 Pole
Contact Current AC Max
1A
Product Range
A6 Series
Contact Current DC Max
1A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate