Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoASD2K20NUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60AC0369
Product RangeTWND Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.330 |
| 5+ | $80.100 |
| 10+ | $74.660 |
| 25+ | $73.160 |
| 50+ | $71.670 |
Price for:Each
Minimum: 1
Multiple: 1
$86.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoASD2K20NUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60AC0369
Product RangeTWND Series
Technical Datasheet
Switch OperationPush-Pull
Contact ConfigurationDPST-NO
Product RangeTWND Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Angle of Throw90°
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
Push-Pull
Product Range
TWND Series
Switch Terminals
Screw
Contact Voltage AC Nom
110V
Angle of Throw
90°
Contact Configuration
DPST-NO
No. of Switch Positions
2 Position
Contact Current Max
10A
Contact Voltage DC Nom
24V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
