Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoBNJ16FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30B5873
Your Part Number
388 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 10+ | $3.160 |
| 25+ | $2.830 |
| 50+ | $2.580 |
| 100+ | $2.370 |
| 250+ | $2.230 |
| 500+ | $2.040 |
| 2500+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoBNJ16FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30B5873
Technical Datasheet
Accessory TypeJumper
For Use WithBN1U Terminal Blocks
No. of Positions6Positions
Pitch Spacing7mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Accessory Type
Jumper
No. of Positions
6Positions
Product Range
-
For Use With
BN1U Terminal Blocks
Pitch Spacing
7mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
