Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $23.250 |
| 5+ | $22.790 |
| 10+ | $22.320 |
| 25+ | $21.860 |
| 50+ | $21.390 |
| 100+ | $20.930 |
| 250+ | $20.460 |
Price for:Each
Minimum: 1
Multiple: 1
$23.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW1B-M1E01GCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60T0544
Product RangeCW Series
Technical Datasheet
Product RangeCW Series
Contact Voltage AC Nom240V
Contact Voltage DC Nom240V
Contact ConfigurationSPST-NC
Switch OperationMomentary Spring Return
Contact Current Max10A
Actuator / Cap ColourGreen
IP RatingIP65
Switch TerminalsScrew
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
CW Series
Contact Voltage DC Nom
240V
Switch Operation
Momentary Spring Return
Actuator / Cap Colour
Green
Switch Terminals
Screw
Contact Voltage AC Nom
240V
Contact Configuration
SPST-NC
Contact Current Max
10A
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
