Print Page
CW1H-DM1NGR-C
Touchless Switch, Without Timer, Infrared LED, 350mm, Green, Red, 24 VDC, Polyamide 66 (PA66)
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $69.910 |
| 5+ | $60.650 |
| 10+ | $58.940 |
| 25+ | $57.760 |
| 50+ | $56.580 |
| 100+ | $55.400 |
| 250+ | $54.220 |
Price for:Each
Minimum: 1
Multiple: 1
$69.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | CW1H-DM1NGR-CCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 62AK6573 |
| Product Range | CW Series |
| Technical Datasheet | |
| Light Source | Infrared LED |
| Detection Range | 350mm |
| Illumination Color | Green, Red |
| Timing Function | - |
| Voltage Rating | 24VDC |
| Housing Material | Polyamide 66 (PA66) |
| Contact Rating | 40mA at 24VDC |
| IP Rating | IP65, IP67 |
| Product Range | CW Series |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
CW1H-DM1NGR-C is a CW series flush Silhouette touchless switch. The need for touchless switches to minimize the spread of viruses is increasing and is especially high when an unspecified number of people touch the same surface. It can be used in a wide range of applications as one of infection control measures. It includes power supply reverse connection protection.
- Degree of protection IP65/67 suitable for outdoor
- Diffuse-reflective sensing method, black plastic bezel specification
- Green / red illumination color (LIGHT1 / LIGHT2)
- PNP illumination control method, without timer
- Adjustable detection distance, infrared LED light source
- Two-color LED illumination enables identification of output and standby
- 12 to 24VDC allowable ripple rate ±10% rated voltage
- 35 to 95%RH operating humidity range (when in use)
- Diffuse reflection method, PA66 bezel black plastic, aluminum alloy metal main body
- Operating temperature range from -25 to +55°C (when in use)
Technical Specifications
| Light Source | Infrared LED |
|---|---|
| Illumination Color | Green, Red |
| Voltage Rating | 24VDC |
| Contact Rating | 40mA at 24VDC |
| Product Range | CW Series |
| Operating Temperature Max | 55°C |
| Detection Range | 350mm |
|---|---|
| Timing Function | - |
| Housing Material | Polyamide 66 (PA66) |
| IP Rating | IP65, IP67 |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Alternatives for CW1H-DM1NGR-C
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

