Print Page
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $80.400 |
| 5+ | $78.540 |
| 10+ | $76.680 |
| 25+ | $73.360 |
| 50+ | $70.270 |
| 100+ | $68.320 |
| 250+ | $66.950 |
Price for:Each
Minimum: 1
Multiple: 1
$80.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | CW1H-GM1NGR-CCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 83AK3477 |
| Product Range | CW Series |
| Technical Datasheet | |
| Light Source | Infrared LED |
| Detection Range | 30mm |
| Illumination Color | Green, Red |
| Timing Function | - |
| Voltage Rating | 24VDC |
| Housing Material | Aluminum Alloy |
| Contact Rating | 40mA at 24VDC |
| IP Rating | IP65, IP67 |
| Product Range | CW Series |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Light Source | Infrared LED |
|---|---|
| Illumination Color | Green, Red |
| Voltage Rating | 24VDC |
| Contact Rating | 40mA at 24VDC |
| Product Range | CW Series |
| Operating Temperature Max | 55°C |
| Detection Range | 30mm |
|---|---|
| Timing Function | - |
| Housing Material | Aluminum Alloy |
| IP Rating | IP65, IP67 |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

