Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $97.500 |
| 5+ | $90.470 |
| 10+ | $86.950 |
| 25+ | $85.210 |
| 50+ | $83.480 |
Price for:Each
Minimum: 1
Multiple: 1
$97.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW1K-2BE40Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19X1179
Product RangeCW Series
Technical Datasheet
Switch OperationMomentary Spring Return
Contact Configuration4PST-NO
Product RangeCW Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom240V
Contact Voltage DC Nom240V
Angle of Throw90°
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
Momentary Spring Return
Product Range
CW Series
Switch Terminals
Screw
Contact Voltage AC Nom
240V
Angle of Throw
90°
Contact Configuration
4PST-NO
No. of Switch Positions
2 Position
Contact Current Max
10A
Contact Voltage DC Nom
240V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

