Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.930 |
| 5+ | $37.940 |
| 10+ | $36.450 |
| 25+ | $35.720 |
| 50+ | $34.990 |
| 100+ | $34.260 |
| 250+ | $33.530 |
| 5000+ | $32.800 |
Price for:Each
Minimum: 1
Multiple: 1
$40.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW4B-A1E11SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92T1774
Product RangeCW Series
Technical Datasheet
Product RangeCW Series
Panel Cutout Diameter22.3mm
Contact Voltage AC Nom240V
Contact ConfigurationSPST-NO, SPST-NC
Contact Voltage DC Nom240V
Contact Current Max10A
Switch OperationMaintained
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourBlue
Contact Current AC Max10A
Contact Voltage VAC120V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
CW Series
Contact Voltage AC Nom
240V
Contact Voltage DC Nom
240V
Switch Operation
Maintained
Actuator / Cap Colour
Blue
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
22.3mm
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
10A
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
10A
Contact Current DC Max
8A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

