Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.090 |
| 5+ | $51.080 |
| 10+ | $49.080 |
| 25+ | $48.100 |
| 50+ | $47.110 |
| 100+ | $46.140 |
| 250+ | $45.150 |
| 5000+ | $44.170 |
Price for:Each
Minimum: 1
Multiple: 1
$55.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW4B-M2E22GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.19X1237
Product RangeCW Series
Technical Datasheet
Panel Cutout Diameter22.3mm
Product RangeCW Series
Contact Voltage AC Nom240V
Contact ConfigurationDPST-NO, DPST-NC
Contact Voltage DC Nom240V
Switch OperationMomentary
Contact Current Max10A
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourGreen
Contact Current AC Max10A
Contact Voltage VAC120V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CW4B-M2E22G is a 22mm four-pole single-throw (4PST) green non-illuminated flush mount Pushbutton with momentary operation, round extended head and 2NO-2NC contacts. The assembled CW-series with metallic bezel, contact blocks can be removed by using the locking lever.
- Finger-safe screw terminals
Applications
Industrial
Technical Specifications
Panel Cutout Diameter
22.3mm
Contact Voltage AC Nom
240V
Contact Voltage DC Nom
240V
Contact Current Max
10A
Actuator / Cap Colour
Green
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Product Range
CW Series
Contact Configuration
DPST-NO, DPST-NC
Switch Operation
Momentary
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
10A
Contact Current DC Max
8A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

