Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoDPRI-01Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.95B8533
Your Part Number
442 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.340 |
| 5+ | $33.540 |
| 10+ | $30.030 |
| 25+ | $28.140 |
| 50+ | $27.260 |
| 100+ | $25.770 |
| 250+ | $24.760 |
Price for:Each
Minimum: 1
Multiple: 1
$36.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoDPRI-01Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.95B8533
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max100V
Sensor HousingRectangular
No. of Pins-
Output Current250mA
Sensor Output TypeSPST-NO
IP RatingIP65
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The DPRI-01 is a Magnetic Proximity Switch with ferromagnetic soft iron plate sensing object, 1NO contact configuration, sealed reed switch and four magnets inside a compact housing. This self-contained proximity switch requires no external power supply and can detect the presence of magnetic objects without contact.
- Lightweight, compact design reduces mounting space requirements
- Compact size allows units to be mounted in close proximity to each other
- Sealed reed contact can be used in dusty locations
- Long life and high reliability
- 5mm 2-core vinyl cabtyre cable lead wire
- 0.35Ω Maximum initial contact resistance
- -10 to 50°C Ambient temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
-
Sensor Housing
Rectangular
Output Current
250mA
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Max
100V
No. of Pins
-
Sensor Output Type
SPST-NO
Product Range
-
Technical Docs (2)
Alternatives for DPRI-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
