Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoEB3C-R03AN
Newark Part No.30Y9410
Product RangeEB3C Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $289.070 |
Price for:Each
Minimum: 1
Multiple: 1
$289.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoEB3C-R03AN
Newark Part No.30Y9410
Product RangeEB3C Series
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner OutputRelay
No. of Output Channels3Channels
Accuracy-
Product RangeEB3C Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The EB3C-R03AN is a 3-channel discrete input Relay Barrier with isolated common signal and relay output. The input contacts can be used in any explosive gas and Zone-0/Class-I Division-1 location. Dry-contact switches with 0.5Ω maximum contact resistance can be connected to the EB3C.
- Hazardous location
- Zone 0/Class 1 division 1 locations IEC60079 compliant
- Dry-contact switches with 0.5Ω maximum contact resistance can be connected to the EB3C
- Universal AC power voltage (100 to 240VAC)
- No grounding required
- IDEC's original spring-up terminals minimizes wiring time
- Installation, 35mm wide DIN rail mounting or direct panel mounting
Applications
Automation & Process Control, Signal Processing
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
3Channels
Product Range
EB3C Series
Signal Conditioner Output
Relay
Accuracy
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate