Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | EW9Z-1BEXT09ACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 12AM0820 |
| Product Range | EW1A Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,349.010 |
| 5+ | $2,302.030 |
| 10+ | $2,255.050 |
| 25+ | $2,208.080 |
| 50+ | $2,161.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2,349.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | EW9Z-1BEXT09ACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 12AM0820 |
| Product Range | EW1A Series |
| Technical Datasheet | |
| Accessory Type | 9Ah External Battery |
| For Use With | IDEC EW1A Series Assist Wheel Drives |
| Product Range | EW1A Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Accessory Type | 9Ah External Battery |
|---|---|
| Product Range | EW1A Series |
| For Use With | IDEC EW1A Series Assist Wheel Drives |
|---|---|
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
