Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFC6A-C24R1AECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81Y2254
Product RangeMicroSmart FC6A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $641.320 |
| 5+ | $612.500 |
| 10+ | $600.960 |
| 25+ | $583.660 |
Price for:Each
Minimum: 1
Multiple: 1
$641.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFC6A-C24R1AECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81Y2254
Product RangeMicroSmart FC6A Series
Technical Datasheet
No. of Analog Inputs14
No. of Analog Outputs10
No. of Digital Inputs14
No. of Digital Outputs10
Meter Display TypeLCD Monochrome
IP / NEMA RatingIP20
Product RangeMicroSmart FC6A Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Analog Inputs
14
No. of Digital Inputs
14
Meter Display Type
LCD Monochrome
Product Range
MicroSmart FC6A Series
No. of Analog Outputs
10
No. of Digital Outputs
10
IP / NEMA Rating
IP20
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
