Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFT1A-B24RACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72W3970
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $579.590 |
| 5+ | $553.500 |
| 10+ | $543.060 |
| 25+ | $527.410 |
Price for:Each
Minimum: 1
Multiple: 1
$579.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The FT1A-B24RA is a 24 I/O CPU DC Power Base Module with rotary encoder and adding counter operating mode. It features integrated 4 x 100kHz high-speed counter, lithium battery and stored program control system and mini-B type USB-port connector. It also features ±30 seconds/month (typical) at 25°C clock accuracy and 640μs end processing.
- Embedded Ethernet port
- Supports Modbus TCP and RTU
Applications
Communications & Networking, Automation & Process Control
Technical Specifications
No. of Analog Inputs
4
No. of Digital Inputs
12
Meter Display Type
-
Product Range
-
No. of Analog Outputs
-
No. of Digital Outputs
8
IP / NEMA Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
