Print Page
FT1A-M12RA-B
Touch Screen, Smart Axis, FT1A Series, LCD Monochrome, 240 x 100 Pixels, 3.7 ", 24 Vdc, Dark Grey
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFT1A-M12RA-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72W3993
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $667.070 |
| 5+ | $653.730 |
| 10+ | $640.390 |
| 25+ | $627.050 |
| 50+ | $613.700 |
Price for:Each
Minimum: 1
Multiple: 1
$667.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFT1A-M12RA-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72W3993
Technical Datasheet
Meter Display TypeLCD Monochrome
Display Size87.59mm x 35.49mm
Display Resolution240 x 100 Pixels
Screen Size3.7"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Meter Display Type
LCD Monochrome
Display Resolution
240 x 100 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
87.59mm x 35.49mm
Screen Size
3.7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
