Print Page
FT1J-4F14SAG-B
PLC & HMI, 4.3", TFT LCD Color, 480 x 272 Pixels, 20.4 - 28.8VDC, 3.74"x2.12", Transistor Source O/P
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFT1J-4F14SAG-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM0821
Product RangeFT1J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,187.150 |
| 2+ | $1,163.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,187.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFT1J-4F14SAG-BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM0821
Product RangeFT1J Series
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size95.04mm x 53.86mm
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeFT1J Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
480 x 272 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
-20°C
Product Range
FT1J Series
Display Size
95.04mm x 53.86mm
Screen Size
4.3"
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
