Print Page
GE1A-B10HA110
Analog Timer, SPDT, GE1A Series, On-Delay, 8 Ranges, 0.1 min, 10 h, 2 Changeover Relays
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoGE1A-B10HA110Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83C9524
Product RangeGE1A Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $46.440 |
| 5+ | $45.430 |
| 10+ | $44.420 |
| 25+ | $42.380 |
| 50+ | $40.350 |
| 100+ | $38.310 |
| 250+ | $36.300 |
Price for:Each
Minimum: 1
Multiple: 1
$46.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoGE1A-B10HA110Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83C9524
Product RangeGE1A Series
Technical Datasheet
Product RangeGE1A Series
Timer FunctionsOn-Delay
No. of Timing Ranges8Ranges
Time Min0.1min
Time Max10h
Timer Output2 Changeover Relays
Supply Voltage Max120VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The GE1A-B10HA110 is a 1-function On-delay Electronic Timer with delayed single-pole double-throw + instantaneous single-pole double-throw contacts. It is extremely easy to configure for a wide variety of set times. The GE1A handles settings from 0.1 minute to 10 hours and two different contact configurations are designed to meet most application requirements.
- Instant monitoring of operational status by LED indicators
- Large, clear knob for easy setting
Applications
Communications & Networking, Automation & Process Control
Technical Specifications
Product Range
GE1A Series
No. of Timing Ranges
8Ranges
Time Max
10h
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
On-Delay
Time Min
0.1min
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
