Print Page
GE1A-C10HA110
Analog Timer, DPDT, GE1A Series, On-Delay, 8 Ranges, 0.1 min, 10 h, 2 Changeover Relays
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | GE1A-C10HA110Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 83C9530 |
| Product Range | GE1A Series |
| Your Part Number | |
| Technical Datasheet |
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.740 |
| 5+ | $43.020 |
| 10+ | $39.300 |
| 25+ | $38.510 |
| 50+ | $37.730 |
| 100+ | $36.940 |
| 250+ | $36.160 |
Price for:Each
Minimum: 1
Multiple: 1
$46.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | GE1A-C10HA110Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 83C9530 |
| Product Range | GE1A Series |
| Technical Datasheet | |
| Product Range | GE1A Series |
| Timer Functions | On-Delay |
| No. of Timing Ranges | 8Ranges |
| Time Min | 0.1min |
| Time Max | 10h |
| Timer Output | 2 Changeover Relays |
| Supply Voltage Max | 120VAC |
| Current Rating Nom | 5A |
| Connection / Termination | Plug-In |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 45mm |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The GE1A-C10HA110 is a 1-function ON-delay Analog Timer features delayed DPDT contacts and instant monitoring of operational status by LED indicators. This GE1A series with time ranges from 0.1second to 10hours, 100000 operations minimum at full rated load electrical life and 10000000 operations minimum mechanical life.
- 8-pin, octal base
- Repeat error ±0.2% maximum
- Large, clear knob for easy setting
- 100MΩ (500V DC Megger) Minimum insulation resistance
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
| Product Range | GE1A Series |
|---|---|
| No. of Timing Ranges | 8Ranges |
| Time Max | 10h |
| Supply Voltage Max | 120VAC |
| Connection / Termination | Plug-In |
| Panel Cutout Width | 45mm |
| Timer Functions | On-Delay |
|---|---|
| Time Min | 0.1min |
| Timer Output | 2 Changeover Relays |
| Current Rating Nom | 5A |
| Panel Cutout Height | 45mm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
