Print Page
GT3A-1EAF20
Analog Timer, Multi Mode, GT3A Series, Multifunction, 16 Ranges, 0.1 s, 180 h, 1 Changeover Relay
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | GT3A-1EAF20Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 30B6174 |
| Product Range | GT3A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $92.090 |
| 5+ | $88.140 |
| 10+ | $85.770 |
| 25+ | $84.060 |
| 50+ | $82.340 |
| 100+ | $80.620 |
| 250+ | $78.910 |
Price for:Each
Minimum: 1
Multiple: 1
$92.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | GT3A-1EAF20Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 30B6174 |
| Product Range | GT3A Series |
| Technical Datasheet | |
| Product Range | GT3A Series |
| Timer Functions | Multifunction |
| No. of Timing Ranges | 16Ranges |
| Time Min | 0.1s |
| Time Max | 180h |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 240VAC |
| Current Rating Nom | 3A |
| Connection / Termination | Plug-In |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 45mm |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The GT3A series flexible multi-mode/-range Analogue Timers with 5A contacts in octal plug in format. Time range up to 180 hours. Both power on and momentary input trigger type SPDT and DPDT contact configuration. It has corresponding IDEC sockets to make the most efficient connection. This series features 4 selectable operation modes on each model, external start, reset and gate inputs.
- Panel or socket mount
- Large variety of timing functions
- Power and output status indicating LEDs
- Gray housing
- 100MW minimum Insulation resistance
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
| Product Range | GT3A Series |
|---|---|
| No. of Timing Ranges | 16Ranges |
| Time Max | 180h |
| Supply Voltage Max | 240VAC |
| Connection / Termination | Plug-In |
| Panel Cutout Width | 45mm |
| Timer Functions | Multifunction |
|---|---|
| Time Min | 0.1s |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 3A |
| Panel Cutout Height | 45mm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
