Print Page
GT3A-2AD24
Analog Timer, Multi Mode, GT3A Series, Multifunction, 16 Ranges, 0.1 s, 180 h, 2 Changeover Relays
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | GT3A-2AD24Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 96F3882 |
| Product Range | GT3A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.080 |
| 5+ | $97.380 |
| 10+ | $93.660 |
| 25+ | $89.440 |
| 50+ | $85.800 |
Price for:Each
Minimum: 1
Multiple: 1
$101.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | GT3A-2AD24Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 96F3882 |
| Product Range | GT3A Series |
| Technical Datasheet | |
| Product Range | GT3A Series |
| Timer Functions | Multifunction |
| No. of Timing Ranges | 16Ranges |
| Time Min | 0.1s |
| Time Max | 180h |
| Timer Output | 2 Changeover Relays |
| Supply Voltage Max | 24V |
| Current Rating Nom | 3A |
| Connection / Termination | Plug-In |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 45mm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Product Range | GT3A Series |
|---|---|
| No. of Timing Ranges | 16Ranges |
| Time Max | 180h |
| Supply Voltage Max | 24V |
| Connection / Termination | Plug-In |
| Panel Cutout Width | 45mm |
| Timer Functions | Multifunction |
|---|---|
| Time Min | 0.1s |
| Timer Output | 2 Changeover Relays |
| Current Rating Nom | 3A |
| Panel Cutout Height | 45mm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
