Print Page
GT3A-3AF20
Analog Timer, Multi Mode, GT3A Series, Multifunction, 16 Ranges, 0.1 s, 180 h, 2 Changeover Relays
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | GT3A-3AF20Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 96F3884 |
| Product Range | GT3A Series |
| Your Part Number | |
| Technical Datasheet |
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $94.190 |
| 5+ | $89.730 |
| 10+ | $85.270 |
| 25+ | $81.990 |
| 50+ | $79.620 |
| 100+ | $77.320 |
| 250+ | $75.770 |
Price for:Each
Minimum: 1
Multiple: 1
$94.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | GT3A-3AF20Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 96F3884 |
| Product Range | GT3A Series |
| Technical Datasheet | |
| Product Range | GT3A Series |
| Timer Functions | Multifunction |
| No. of Timing Ranges | 16Ranges |
| Time Min | 0.1s |
| Time Max | 180h |
| Timer Output | 2 Changeover Relays |
| Supply Voltage Max | 240VAC |
| Current Rating Nom | 5A |
| Connection / Termination | Plug-In |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 45mm |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The GT3A-3AF20 is a 2-pole Analog Timer with 0.1 seconds to 180 hours delay. Supports ON-delay 1 (A), interval 1 (B), cycle 1 (C) and cycle 3 (D). 8-pin configuration. Power and output status indicating LEDs. Large variety of timing functions.
- -10 to 50°C Operating temperature
Applications
Automation & Process Control
Technical Specifications
| Product Range | GT3A Series |
|---|---|
| No. of Timing Ranges | 16Ranges |
| Time Max | 180h |
| Supply Voltage Max | 240VAC |
| Connection / Termination | Plug-In |
| Panel Cutout Width | 45mm |
| Timer Functions | Multifunction |
|---|---|
| Time Min | 0.1s |
| Timer Output | 2 Changeover Relays |
| Current Rating Nom | 5A |
| Panel Cutout Height | 45mm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
