Print Page
GT3A-4AD24
Analog Timer, Multi Mode, GT3A Series, Multifunction, 16 Ranges, 0.1 s, 180 h, 2 Changeover Relays
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | GT3A-4AD24Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 92B4668 |
| Product Range | GT3A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.320 |
| 5+ | $97.170 |
| 10+ | $95.020 |
| 25+ | $93.290 |
| 50+ | $91.570 |
| 100+ | $89.740 |
| 250+ | $87.910 |
Price for:Each
Minimum: 1
Multiple: 1
$99.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | GT3A-4AD24Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 92B4668 |
| Product Range | GT3A Series |
| Technical Datasheet | |
| Product Range | GT3A Series |
| Timer Functions | Multifunction |
| No. of Timing Ranges | 16Ranges |
| Time Min | 0.1s |
| Time Max | 180h |
| Timer Output | 2 Changeover Relays |
| Supply Voltage Max | 24V |
| Current Rating Nom | 5A |
| Connection / Termination | Screw Terminals |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 45mm |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The GT3A-4AD24 is a 11-pin 16-timing range gray multi-mode Analog Timer with delayed DPDT contact and start reset gate input. It offers 4 selectable operation modes, External start, reset and gate inputs, large variety of timing functions.
- Power and output status indicating LEDs
- 5000000 operations Minimum mechanical life
- 100000 operations Minimum electrical life
- -10 to 50°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
| Product Range | GT3A Series |
|---|---|
| No. of Timing Ranges | 16Ranges |
| Time Max | 180h |
| Supply Voltage Max | 24V |
| Connection / Termination | Screw Terminals |
| Panel Cutout Width | 45mm |
| Timer Functions | Multifunction |
|---|---|
| Time Min | 0.1s |
| Timer Output | 2 Changeover Relays |
| Current Rating Nom | 5A |
| Panel Cutout Height | 45mm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
