Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoGT8A-1ADFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN1979
Product RangeGT8A Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $83.580 |
| 5+ | $79.010 |
| 10+ | $74.440 |
| 25+ | $71.070 |
| 50+ | $68.620 |
| 100+ | $66.260 |
| 250+ | $64.930 |
Price for:Each
Minimum: 1
Multiple: 1
$83.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoGT8A-1ADFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN1979
Product RangeGT8A Series
Technical Datasheet
Product RangeGT8A Series
Timer FunctionsFlicker Off Start / Flicker On Start, Interval On, Interval One Shot, On-Delay, Off-Delay
Time Min1s
Time Max10Days
No. of Timing Ranges10Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
GT8A Series
Time Min
1s
No. of Timing Ranges
10Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Flicker Off Start / Flicker On Start, Interval On, Interval One Shot, On-Delay, Off-Delay
Time Max
10Days
Timer Output
1 Changeover Relay
Current Rating Nom
16A
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
