Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoGT8A-2ADFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN1980
Product RangeGT8A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $90.350 |
| 5+ | $88.090 |
| 10+ | $85.830 |
| 25+ | $81.320 |
| 50+ | $76.800 |
| 100+ | $75.260 |
| 10000+ | $73.730 |
Price for:Each
Minimum: 1
Multiple: 1
$90.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoGT8A-2ADFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN1980
Product RangeGT8A Series
Technical Datasheet
Product RangeGT8A Series
Timer FunctionsFlicker Off Start / Flicker On Start, Interval On, Interval One Shot, On-Delay, Off-Delay
Time Min1s
Time Max10Days
No. of Timing Ranges10Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
GT8A Series
Time Min
1s
No. of Timing Ranges
10Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Flicker Off Start / Flicker On Start, Interval On, Interval One Shot, On-Delay, Off-Delay
Time Max
10Days
Timer Output
2 Changeover Relays
Current Rating Nom
8A
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
