Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHA-C2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12C8625
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.050 |
| 5+ | $12.090 |
| 10+ | $11.260 |
| 25+ | $10.300 |
| 50+ | $10.100 |
| 100+ | $9.890 |
| 250+ | $9.690 |
Price for:Each
Minimum: 1
Multiple: 1
$13.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HA-C2 is a 2-pole DPDT (double-pole double-throw) Contact Block with gold contacts and solder tab terminals. This locking lever removable contact block is suitable for use with Idec L6 series switches and pilot devices.
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Contact Current Max
5A
For Use With
L6 Series Illuminated Pushbutton / Selector Switches
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
125V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for HA-C2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
