Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHE2G-21SHE-P-0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AC4994
Product RangeHE2G Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $439.440 |
Price for:Each
Minimum: 1
Multiple: 1
$439.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHE2G-21SHE-P-0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AC4994
Product RangeHE2G Series
Technical Datasheet
Product RangeHE2G Series
Contact Configuration-
Switch TerminalsSolder
Contact Voltage AC Max250V
Contact Current AC Max5A
IP RatingIP66, IP67
IP RatingIP66, IP67
Contact Voltage DC Max250V
Contact Current DC Max2.5A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HE2G Series
Switch Terminals
Solder
Contact Current AC Max
5A
IP Rating
IP66, IP67
Contact Current DC Max
2.5A
Contact Configuration
-
Contact Voltage AC Max
250V
IP Rating
IP66, IP67
Contact Voltage DC Max
250V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
