Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHG1J-4FT22TG-BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.19AM7944
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $619.000 |
| 5+ | $609.660 |
| 10+ | $600.310 |
| 25+ | $588.300 |
| 50+ | $576.300 |
Price for:Each
Minimum: 1
Multiple: 1
$619.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHG1J-4FT22TG-BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.19AM7944
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size95.04mm x 53.856mm
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min10.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
480 x 272 Pixels
Supply Voltage Min
10.2VDC
Operating Temperature Min
-20°C
Product Range
-
Display Size
95.04mm x 53.856mm
Screen Size
4.3"
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
