Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHR6S-AF1CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ7870
Product RangeHR6S Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $416.790 |
| 5+ | $408.450 |
| 10+ | $400.120 |
| 25+ | $391.780 |
| 50+ | $383.450 |
Price for:Each
Minimum: 1
Multiple: 1
$416.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHR6S-AF1CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ7870
Product RangeHR6S Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration3PST-NO
Product RangeHR6S Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsPush In
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP54
SVHCNo SVHC (15-Jan-2019)
Product Overview
- CAT.4 SAF relay push-in module
- Ideal for predictive maintenance
- Safety Category 1, 3 and 4
- PLa, PLd, Ple
- One module for all safety input devices
- Advanced diagnostic and output functions
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
HR6S Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
24V
IP Rating
IP54
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
