Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHR6S-AT1PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.36AJ7875
Product RangeHR6S Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $853.950 |
| 5+ | $834.790 |
| 10+ | $815.640 |
| 25+ | $777.340 |
| 50+ | $761.800 |
Price for:Each
Minimum: 1
Multiple: 1
$853.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHR6S-AT1PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.36AJ7875
Product RangeHR6S Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration3PST-NO, 3PST-NO, SPST-NC
Product RangeHR6S Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP54
SVHCNo SVHC (15-Jan-2019)
Product Overview
- HR6S-AT safety relay module (screw terminal)
- Safety relay modules for IoT
- Advanced diagnostic and output functions: predictive maintenance
- Connect to various input devices using a switch dial
- Setting a start function, setting an application function
- Sealing strip to secure the protective cover is included
- Preventing the dials from being accidentally moved or settings from being changed
- Outputs can be expanded
- LED display for viewing status at a glance
- Delay function
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
HR6S Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
3PST-NO, 3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP54
Technical Docs (1)
Alternatives for HR6S-AT1P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
