Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHS1T-VD7Y4ZM-GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52AJ5127
Product RangeHS1T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $343.100 |
| 5+ | $318.050 |
| 10+ | $305.520 |
Price for:Each
Minimum: 1
Multiple: 1
$343.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS1T-VD7Y4ZM-GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52AJ5127
Product RangeHS1T Series
Technical Datasheet
Product RangeHS1T Series
Contact Configuration4PST-NC
Switch TerminalsSpring Clamp
Contact Voltage AC Max125V
Contact Current AC Max2.5A
IP Rating-
IP Rating-
Contact Voltage DC Max30V
Contact Current DC Max2A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HS1T Series
Switch Terminals
Spring Clamp
Contact Current AC Max
2.5A
IP Rating
-
Contact Current DC Max
2A
Contact Configuration
4PST-NC
Contact Voltage AC Max
125V
IP Rating
-
Contact Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
