Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHS5D-02RNCopy
Newark Part No.47T1529
Product RangeHS5D Series
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $71.790 |
| 5+ | $66.610 |
| 10+ | $62.070 |
Price for:Each
Minimum: 1
Multiple: 1
$71.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS5D-02RNCopy
Newark Part No.47T1529
Product RangeHS5D Series
Technical Datasheet
Product RangeHS5D Series
Contact ConfigurationDPST-NC
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max8A
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HS5D-02RN is a Safety Interlock Switch with plastic head and 2NC contact configuration. It is a smallest switch in their class provides a high-quality and space-saving. The switch has contact that allows easy identification of detachment of head, providing an extra safety measure.
- Detects detachment of head for enhanced safety
- Compact dimensions with up to three contacts
- Head orientation can be rotated, allowing 8 different actuator entries
- NC contacts with direct opening action
- M3 terminal screws for easy wiring
- Gold-plated contacts suitable for small loads
Applications
Industrial, Safety
Technical Specifications
Product Range
HS5D Series
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
250V
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
DPST-NC
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
8A
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
