Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHS6B-12B05Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AC5031
Product RangeHS6B Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.130 |
| 5+ | $116.640 |
| 10+ | $113.160 |
| 25+ | $106.760 |
| 50+ | $100.360 |
Price for:Each
Minimum: 1
Multiple: 1
$120.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS6B-12B05Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AC5031
Product RangeHS6B Series
Technical Datasheet
Product RangeHS6B Series
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max2.5A
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max2.5A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HS6B Series
Switch Terminals
Screw
Contact Current AC Max
2.5A
IP Rating
IP67
Contact Current DC Max
2.5A
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
250V
IP Rating
IP67
Contact Voltage DC Max
250V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
