Print Page
401 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.910 |
| 5+ | $51.440 |
| 10+ | $47.530 |
| 25+ | $43.040 |
| 50+ | $39.690 |
Price for:Each
Minimum: 1
Multiple: 1
$55.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-V4F11-R
Newark Part No.74K3757
Product RangeHW Series
Technical Datasheet
Contact ConfigurationDPST-1NO, SPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeHW Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HW1B-V4F11-R is a 40mm single or double-pole single-throw (SPST/DPST) red non-illuminated IEC style global Emergency Stop Pushbutton with push lock turn reset operation, 1NO-1NC contacts and screw terminals. The HW-series with plastic bezel, gold plated silver contacts and locking lever removable contact blocks.
- Tamperproof construction
- Easy to assemble
- -25 to 50°C Operating temperature range
- 50mΩ Initial contact resistance
- 5000000 Operations mechanical life
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-1NO, SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Mushroom
Product Range
HW Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
10A
Contact Voltage DC Nom
220V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate