Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $64.720 |
| 5+ | $60.040 |
| 10+ | $55.940 |
| 25+ | $54.810 |
| 50+ | $53.700 |
Price for:Each
Minimum: 1
Multiple: 1
$64.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1K-21BF10Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93B0075
Product RangeHW Series
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationSPST-NO
Product RangeHW Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Angle of Throw-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
Momentary Spring Return
Product Range
HW Series
Switch Terminals
Screw
Contact Voltage AC Nom
110V
Angle of Throw
-
Contact Configuration
SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
10A
Contact Voltage DC Nom
24V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

