Print Page
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.570 |
| 5+ | $38.430 |
| 10+ | $37.550 |
| 25+ | $36.670 |
| 50+ | $35.740 |
| 100+ | $35.080 |
| 250+ | $34.550 |
| 5000+ | $32.960 |
Price for:Each
Minimum: 1
Multiple: 1
$39.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1K-2AP10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24AJ5047
Product RangeHW Series
Technical Datasheet
Switch OperationMaintained
Contact ConfigurationSPST-NO
Switch TerminalsPush In
No. of Switch Positions2 Position
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Angle of Throw90°
Product RangeHW Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Switch Operation
Maintained
Switch Terminals
Push In
Contact Current Max
10A
Contact Voltage DC Nom
24V
Product Range
HW Series
Contact Configuration
SPST-NO
No. of Switch Positions
2 Position
Contact Voltage AC Nom
110V
Angle of Throw
90°
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

