Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $72.350 |
| 5+ | $67.020 |
| 10+ | $64.350 |
| 25+ | $63.060 |
| 50+ | $61.780 |
| 100+ | $60.490 |
| 250+ | $59.210 |
Price for:Each
Minimum: 1
Multiple: 1
$72.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1K-2AP11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AJ5048
Product RangeHW Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMaintained
Switch TerminalsPush In
No. of Switch Positions2 Position
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Product RangeHW Series
Angle of Throw90°
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Push In
Contact Current Max
10A
Contact Voltage DC Nom
24V
Angle of Throw
90°
Switch Operation
Maintained
No. of Switch Positions
2 Position
Contact Voltage AC Nom
110V
Product Range
HW Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

