Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHW1Z-P1F2PQ4YCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC6644
Product RangeHW1Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.610 |
| 5+ | $68.000 |
| 10+ | $64.700 |
Price for:Each
Minimum: 1
Multiple: 1
$74.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1Z-P1F2PQ4YCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC6644
Product RangeHW1Z Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourYellow
Visual Signal TypeFlashing
TonesIntermittent
IP / NEMA RatingIP40, IP54, IP65
Sound Pressure Level (SPL)70dB
Lens Diameter33.3mm
External Height17.6mm
Connection TypeQuick Connect
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeHW1Z Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Yellow
Tones
Intermittent
Sound Pressure Level (SPL)
70dB
External Height
17.6mm
Operating Temperature Min
-20°C
Product Range
HW1Z Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP40, IP54, IP65
Lens Diameter
33.3mm
Connection Type
Quick Connect
Operating Temperature Max
50°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
